244358 | STEGO
Extension cable, 1 m, for control cabinet light, LED 021/022, 244358
Order No.: 80H8055
EAN: 4251823473359
MPN:
244358
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.5894 € *
Available: 5 pcs.
Extension cable, 244358, STEGO
Extension lead 2 x 1.5 mm² with socket and plug 1.0 m, AC. Socket/plug: white; cable: white, through-wiring. VDE
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension line | |
| Version | 1 m | |
| Suitable for | control cabinet light, LED 021/022 | |
| Rated voltage | 240 V | |
| Material | plastic | |
| Connection | socket, plug |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |