244357 | STEGO
Connection cable, for LED lights, 244357
Order No.: 80H434
EAN: 4099889575934
MPN:
244357
Zuleitung DC Buchse
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.0975 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
24.10 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0975 €
5 pcs.
22.8956 €
10 pcs.
21.6818 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting cables for LED lamps, type 2443.
2-pole, with jack and open cable ends; Length: 2.0 m. Cross-section: AWG 15. Cable color: white. Certifications: VDE, UL.
Technical attributes (type, rated voltage, working range): 244357, white AC socket
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection line | |
| Suitable for | LED lights | |
| Rated voltage | 240 V | |
| Connection | jack/open end |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |