244356 | STEGO
Connection cable, 2 m, for control cabinet light, LED 021/022, 244356
Order No.: 80H8053
EAN: 4251823473304
MPN:
244356
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6140 € *
Standard delivery time from the manufacturer is: On Request
Connection cable, 244360, STEGO
Connection cable 2 x 1,5 mm² with socket 2.0 m, AC. Socket: blue; cable: white for input side. VDE
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection line | |
| Version | 2 m | |
| Suitable for | control cabinet light, LED 021/022 | |
| Rated voltage | 240 V | |
| Material | plastic | |
| Connection | socket, open end |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |