28401.0-00 | STEGO
Pressure compensation element, M40 x 1.5, round, stainless steel, (H) 31 mm, silver, 28401.0-00
NCNR (non cancelable / non returnable)
Pressure compensation device, 28401.0-00, STEGO
In enclosures and housings with a high protection class, differential pressure happens due to internal and external temperature changes. In the event of negative pressure, dust and humidity can be drawn into the enclosure through the seals on the doors. This can cause condensation when the air in the enclosure cool down. The easy-to-fit pressure compensation device enables pressure compensation with protection class IP66 (M12: IP66/IP68). Additionally, the watertight membrane inside the pressure compensation device allows humidity to escape from the cabinet at overpressure, while preventing water, humidity or dirt intrusion at under pressure.
Features
- High degree of protection
- Waterproof membrane
- Corrosion resistant
| Filter | Property | Value |
|---|---|---|
| Product type | pressure compensation element | |
| Version | M40 x 1.5 | |
| Design | round | |
| Material | stainless steel | |
| Height | 31 mm | |
| Colour | silver | |
| Type of mounting | screw | |
| Degree of protection (IP) | IP66 |
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 73072980 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |