13051.0-00 | STEGO
Heating blower, 230 V, 950 W, plastic, (L x W x H) 182 x 168 x 99 mm, black, 13051.0-00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
255.5049 € *
Standard delivery time from the manufacturer is: 2 Weeks
Fan heater, 13051.0-00, STEGO
The compact high performance fan heater prevents formation of condensation and frost and provides an evenly distributed interior air temperature in enclosures with electric/electronic components. The plastic housing provides double insulation and acts as protection against contact.
Features
- Compact design
- Double insulated
- Integrated thermostat
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | heating blower | |
| Version | 230 V, 950 W | |
| Material | plastic | |
| Length | 182 mm | |
| Width | 168 mm | |
| Height | 99 mm | |
| Colour | black | |
| Type of mounting | clip fastening | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85162991 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |