11100.9-00 | STEGO
Thermostat, Form B (N/C) 32-140 °F, plastic, (L x W x H) 33 x 41 x 60 mm, light gray, 11100.9-00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.5767 € *
Standard delivery time from the manufacturer is: 2 Weeks
Small compact thermostat, 11100.9-00, STEGO
Features
- Safe wiring with push-in connection terminal
- Faster and tool-free wiring
- Improved air intakes for ventilation
- Easy adjustability of switch temperature setting
- For use in up to 5,000 m altitude
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thermostat | |
| Version | Form B (N/C) 32-140 °F | |
| Material | plastic | |
| Length | 33 mm | |
| Width | 41 mm | |
| Height | 60 mm | |
| Colour | light gray | |
| Type of mounting | clip fastening | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90321080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |