08674.0-00 | STEGO
Jet water hood, stainless steel/silicone, (L x W x H) 485 x 409 x 103 mm, 08674.0-00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
250.5902 € *
Standard delivery time from the manufacturer is: 2 Weeks
Jet water hood, 08674.0-00, STEGO
The jet water hood for increasing the protection class is a protective cover for filter fans, intake and exit filters. It is used for protection against water projected by a hose and extreme climatic influences if located outdoors or in industrial applications with harsh environmental conditions. In order to clean the filter fans or to change the filter mat, the hood can easily be removed, the cabinet does not need to be opened (safety risk).
Features
- Increase of protection class
- Easy to clean
- Filter mat change from outside
- Impact-resistant, robust
- Safe against unauthorized removal
- Weather resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jet water hood | |
| Material | stainless steel/silicone | |
| Length | 485 mm | |
| Width | 409 mm | |
| Height | 103 mm | |
| Degree of protection (IP) | IP56 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |