06513.0-00 | STEGO
Heater, 120-240 V, 100 W, plastic, (L x W x H) 57 x 140 x 184 mm, black/white, 06513.0-00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.5388 € *
Standard delivery time from the manufacturer is: 2 Weeks
Enclosure heater, 06513.0-00, STEGO
Compact heater with PTC heating elements for heating enclosures. The heater prevents low temperature and thus condensation. Its aluminium profile is designed to achieve an optimised chimney effect, which ensures great convection resulting in excellent heat dissipation in the enclosure. The practical push-in clamping terminal enables quick and easy electrical connection. The heater is designed for continuous operation.
Features
- Clip fixing and pressure clamp for quick mounting
- Low surface temperature
- Earthed plastic casing
- Wide voltage range
- Heater body in loop design for optimal temperature distribution
- Shock and vibration proof
- Integrated thermostat
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | heater | |
| Version | 120-240 V, 100 W | |
| Material | plastic | |
| Length | 57 mm | |
| Width | 140 mm | |
| Height | 184 mm | |
| Colour | black/white | |
| Type of mounting | clip fastening | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85162950 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |