06401.0-00 | STEGO
Heater, plastic, (L x W x H) 38 x 99 x 105 mm, black/white, 06401.0-00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.0471 € *
Standard delivery time from the manufacturer is: 2 Weeks
Enclosure heater, 06401.0-00, STEGO
Compact heater for the protection of electrical and electronic components in enclosures. Its design ensures great convection resulting in excellent heat dissipation. A touch-safe plastic cover provides for low surface temperatures on the side of the device. The practical push-in clamping terminal enables quick and easy electrical connection. The heater is designed for continuous operation.
Features
- Clip fixing and pressure clamp for quick mounting
- Low surface temperature
- Earthed plastic casing
- Wide voltage range
- Heater body in loop design for optimal temperature distribution
- Shock and vibration proof
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | heater | |
| Material | plastic | |
| Length | 38 mm | |
| Width | 99 mm | |
| Height | 105 mm | |
| Colour | black/white | |
| Type of mounting | clip fastening | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85162950 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |