06100.0-00 | STEGO
Heater, 230 V, 50 W, plastic, (L x W x H) 100 x 8 x 239 mm, black, 06100.0-00
NCNR (non cancelable / non returnable)
Flat heater, 06100.0-00, STEGO
The flat heater is used to provide an evenly distributed temperature within enclosures and cabinets with electric/electronic components. Its ultra-thin design makes it particularly suitable for high-density applications for which standard enclosure heater is often too big in size. Depending on the application, the flat heater can be used as a convection heater or as a contact heater. When used as a contact heater it offers thermoconductive contact to a component or a cabinet wall in need to be heated.
Features
- Contact/Convection heater
- Ultra flat design
- Compact
- Easy, firm installation
- Screw fixing
- Linear expansion compensation
- Integrated temperature cut-out
- Ready-to-use with strain relief
| Filter | Property | Value |
|---|---|---|
| Product type | heater | |
| Version | 230 V, 50 W | |
| Material | plastic | |
| Length | 100 mm | |
| Width | 8 mm | |
| Height | 239 mm | |
| Colour | black | |
| Type of mounting | screw | |
| Degree of protection (IP) | IP30 |
| Property | Value |
|---|---|
| Customs tariff number | 85162999 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |