06002.0-00 | STEGO
Heater, 50 W, plastic, (L x W x H) 90 x 60 x 110 mm, black, 06002.0-00
Order No.: 80H7832
EAN: 4099889578171
MPN:
06002.0-00
Heizgerät 50W +25° CSF 060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.4270 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
63.43 € *
Price list
Quantity
Price per unit*
1 pcs.
63.4270 €
5 pcs.
60.2378 €
10 pcs.
57.0724 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure heater, 06002.0-00, STEGO
The compact PTC enclosure heater with integrated tamper-proof thermostat provides reliable protection against condensation in enclosures and casings. Practical: The integrated, fixed thermostat makes an external thermostat superfluous.
Features
- Safe to touch, low surface temperature
- PTC heating element
- This enclosure heater is designed for continuous operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | heater | |
| Version | 50 W | |
| Material | plastic | |
| Length | 90 mm | |
| Width | 60 mm | |
| Height | 110 mm | |
| Colour | black | |
| Type of mounting | clip fastening | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85162950 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead titanium trioxide |
| RoHS conform | Yes |
| SVHC free | No |