03233.0-00 | STEGO
Heating blower, 220-240 V, 6 A, rectangular, plastic, (W x H x D) 66 x 96 x 120 mm, black, for 35 mm DIN rail, 03233.0-00
Order No.: 80H8074
EAN: 4251823420124
MPN:
03233.0-00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
266.084 € *
Standard delivery time from the manufacturer is: On Request
Enclosure heater, 03233.0-00, STEGO
Enclosure heater with fan and PTC heating element that reliably protects against frost and condensation. The Plus fan heater is equipped with a user-friendly temperature selector wheel. Variable heating capacity is possible thanks to intelligent control behavior.
Features
- Variable heating capacity, depending on the set temperature
- Intelligent control behavior
- Powerful PTC heating elements in a compact casing
- Push-in terminals for fast and safe electrical contacting
- Mounting kit incl. screw fixing and clip fixing for 35 mm DIN rail
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | heating blower | |
| Version | 220-240 V, 6 A | |
| Design | rectangular | |
| Material | plastic | |
| Width | 66 mm | |
| Height | 96 mm | |
| Depth | 120 mm | |
| Colour | black | |
| Type of mounting | clip fastening | |
| Degree of protection (IP) | IP20 | |
| Suitable for | 35 mm DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85162991 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |