03232.9-00 | STEGO
Heating blower, 100-120 VAC, 1000 W, rectangular, plastic, (W x H x D) 66 x 96 x 120 mm, black, for 35 mm DIN rail, 03232.9-00
Order No.: 80H8073
EAN: 4251823420117
MPN:
03232.9-00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
221.5304 € *
Standard delivery time from the manufacturer is: On Request
Enclosure heater, 03232.9-00, STEGO
Enclosure heater basic compact and equipped with a fan and PTC heating element, it offers reliable protection against frost and condensation. A touch-safe plastic sheathing ensures safe working conditions, while push-in terminals make electrical contacting quick and stable. With heating capacities of 600, 800, and 1,000 W, the heating is versatile.
Features
- Powerful PTC heating elements in a compact casing
- Push-in terminals for fast and safe electrical contacting
- Mounting kit incl. screw fixing and clip fixing for 35 mm DIN rail
- User safety: Touch-safe
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | heating blower | |
| Version | 100-120 VAC, 1000 W | |
| Design | rectangular | |
| Material | plastic | |
| Width | 66 mm | |
| Height | 96 mm | |
| Depth | 120 mm | |
| Colour | black | |
| Type of mounting | clip fastening | |
| Degree of protection (IP) | IP20 | |
| Suitable for | 35 mm DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85162991 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |