03060.0-01 | STEGO
Heating blower, 230 V, 1200 W, plastic, (L x W x H) 168 x 145 x 120 mm, black, 03060.0-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
235.6319 € *
Standard delivery time from the manufacturer is: 2 Weeks
Fan heater, 03060.0-01, STEGO
The compact high performance fan heater prevents formation of condensation and frost and provides an evenly distributed interior air temperature in enclosures with electric/electronic components. The plastic housing provides double insulation and acts as protection against contact.
Features
- Compact design
- Double insulated
- High heating performance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | heating blower | |
| Version | 230 V, 1200 W | |
| Material | plastic | |
| Length | 168 mm | |
| Width | 145 mm | |
| Height | 120 mm | |
| Colour | black | |
| Type of mounting | screw | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85162991 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |