03051.0-00 | STEGO
Heating blower, with thermostat, plastic, (L x W x H) 168 x 145 x 100 mm, black, 03051.0-00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
214.0334 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
214.03 € *
Price list
Quantity
Price per unit*
1 pcs.
214.0334 €
5 pcs.
203.3234 €
10 pcs.
192.6253 €
*incl. VAT plus shipping costs
Subject to prior sale
Fan heater, 03051.0-00, STEGO
This compact high-performance fan heater is used to protect against frost and condensation in enclosures and cabinets. It is a combination of high performance cartridge heater and fan and thus achieves a high heating and air flow. This product allows the heating to be easily fixed to the base of an enclosure.
Features
- High performance cartridge heater
- Temperature cut-out as overheating protection
- Screw fixing for the housing base of an application
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | heating blower | |
| Version | with thermostat | |
| Material | plastic | |
| Length | 168 mm | |
| Width | 145 mm | |
| Height | 100 mm | |
| Colour | black | |
| Type of mounting | screw | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85162991 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Boric acid | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Octamethylcyclotetrasiloxane |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |