02820.9-09 | STEGO
Heating blower, 120 V, 400 W, plastic, (L x W x H) 85 x 113 x 105 mm, black, for switch cabinet and enclosure, 02820.9-09
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
134.3867 € *
Standard delivery time from the manufacturer is: 2 Weeks
Fan heater, 02820.9-09, STEGO
The compact fan heater prevents formation of condensation and provides an evenly distributed interior air temperature in enclosures with electric/electronic components. The touch-safe plastic housing and the small dimensions makes it ideal for use in enclosures with high packing density. This product is equipped with a preset thermostat. It is connected via external clamps.
Features
- Small, compact design
- Integrated pre-set thermostat
- Dynamic heating up
- Quick connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | heating blower | |
| Version | 120 V, 400 W | |
| Material | plastic | |
| Length | 85 mm | |
| Width | 113 mm | |
| Height | 105 mm | |
| Colour | black | |
| Type of mounting | clip fastening | |
| Degree of protection (IP) | IP20 | |
| Suitable for | switch cabinet and enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85162991 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |