02811.9-00 | STEGO
Heating blower, 120 V, 250 W, plastic, (L x W x H) 65 x 92 x 75 mm, black, 02811.9-00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
107.4213 € *
Standard delivery time from the manufacturer is: 2 Weeks
Fan heater, 02811.9-00, STEGO
This fan heater prevents formation of condensation and provide an evenly distributed interior air temperature in enclosures with electric/electronic components. The heater is connected using the internal terminal connectors.
Features
- Small, compact design
- Quiet in operation
- Dynamic heating up
- Clip fixing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | heating blower | |
| Version | 120 V, 250 W | |
| Material | plastic | |
| Length | 65 mm | |
| Width | 92 mm | |
| Height | 75 mm | |
| Colour | black | |
| Type of mounting | clip fastening | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85162991 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |