02800.9-01 | STEGO
Heating blower, 120 V, 150 W, plastic, (L x W x H) 85 x 113 x 90 mm, black, 02800.9-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
102.816 € *
Standard delivery time from the manufacturer is: 2 Weeks
Fan heater, 02800.9-01, STEGO
This fan heater prevents formation of condensation and provide an evenly distributed interior air temperature in enclosures with electric/electronic components. The heater is connected using the internal terminal connectors.
Features
- Small, compact design
- Quiet in operation
- Dynamic heating up
- Screw fixing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | heating blower | |
| Version | 120 V, 150 W | |
| Material | plastic | |
| Length | 85 mm | |
| Width | 113 mm | |
| Height | 90 mm | |
| Colour | black | |
| Type of mounting | screw | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85162991 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |