02701.9-00 | STEGO
Heating blower, 100-120 VAC, 510 W/650 W, plastic, (L x W x H) 100 x 128 x 165 mm, light gray, 02701.9-00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
228.8132 € *
Standard delivery time from the manufacturer is: 2 Weeks
Fan heater, 02701.9-00, STEGO
Fan heater prevents formation of condensation and frost and provides an evenly distributed interior air temperature in enclosures with electric/electronic components. The integrated thermostat is used to set the desired temperature.
Features
- Compact heater
- Integrated thermostat
- Temperature safety cut-out
- Optical indicator
- Clip fixing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | heating blower | |
| Version | 100-120 VAC, 510 W/650 W | |
| Material | plastic | |
| Length | 100 mm | |
| Width | 128 mm | |
| Height | 165 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85162991 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |