01673.0-00 | STEGO
Heater, aluminum, (W x H x D) 25 x 13.5 x 35 mm, 01673.0-00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.1245 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
16.12 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1245 €
10 pcs.
14.1848 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat enclosure heater, 01673.0-00, STEGO
The small and flat enclosure heater provides the best protection against condensation in small control cabinets, enclosures and installation spaces. The PTC heating element transmits its heat onto an anodised aluminium profile. The compact contact heater is designed for long-term use.
Features
- Wider range of voltages for electrical connection
- PTC heating element with dynamic response behaviour
- Compact dimensions, example application: camera heater
- High heating output per volume
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | heater | |
| Material | aluminum | |
| Width | 25 mm | |
| Height | 13.5 mm | |
| Depth | 35 mm | |
| Type of mounting | screw | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85162950 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |