01352.0-00 | STEGO
Door contact switch, Form A (N/O), plastic, (W x H x D) 64 x 87 x 30 mm, gray/black, 01352.0-00
Order No.: 80H7866
EAN: 4099889578331
MPN:
01352.0-00
Türkontaktsch.Schließer DS 013
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.1601 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
46.16 € *
Price list
Quantity
Price per unit*
1 pcs.
46.1601 €
5 pcs.
43.8753 €
10 pcs.
41.6857 €
*incl. VAT plus shipping costs
Subject to prior sale
Door contact switch, 01352.0-00, STEGO
The door switch monitors the position of cabinet doors. It can be used for switching a light when opening a door (NC), or to activate a fan when closing a door (NO). The wide mechanical adjustment range of the door switch DS 013 offers versatile application areas: the housing is adjustable within a 35 mm range, while the screw flange with a slotted hole offers an additional 21 mm. The switching travel of the switch itself is another 8 mm.
Features
- Adjustable positioning without tools
- High switching capacity
- Double strain relief
- Suitable for lamp LED 025
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door contact switch | |
| Version | Form A (N/O) | |
| Material | plastic | |
| Width | 64 mm | |
| Height | 87 mm | |
| Depth | 30 mm | |
| Colour | gray/black | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365007 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |