01350.0-00 | STEGO
Door contact switch, Form C (NO/NC), plastic, (W x H x D) 64 x 87 x 30 mm, gray/black, 01350.0-00
Order No.: 80H7862
EAN: 4099889578317
MPN:
01350.0-00
Türkontaktsch. Wechsler DS 013
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.0479 € *
Available: 4 pcs.
Total Price:
29.05 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0479 €
5 pcs.
27.3105 €
15 pcs.
26.2633 €
50 pcs.
25.0971 €
150 pcs.
24.0499 €
*incl. VAT plus shipping costs
Subject to prior sale
Door contact switch, 01350.0-00, STEGO
The door switch monitors the position of cabinet doors. It can be used for switching a light when opening a door (NC), or to activate a fan when closing a door (NO). The wide mechanical adjustment range of the door switch DS 013 offers versatile application areas: the housing is adjustable within a 35 mm range, while the screw flange with a slotted hole offers an additional 21 mm. The switching travel of the switch itself is another 8 mm.
Features
- Adjustable positioning without tools
- High switching capacity
- Double strain relief
- Suitable for lamp LED 025
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door contact switch | |
| Version | Form C (NO/NC) | |
| Material | plastic | |
| Width | 64 mm | |
| Height | 87 mm | |
| Depth | 30 mm | |
| Colour | gray/black | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365007 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |