01250.0-00 | STEGO

Humidity controller, 30-95 % RH, plastic, (W x H x D) 35 x 84 x 43 mm, light gray, 01250.0-00

Order No.: 80H8083
MPN:
01250.0-00
MFR 012
01250.0-00 STEGO Accessories for Enclosures Image 1
01250.0-00 STEGO Accessories for Enclosures Image 2
01250.0-00 STEGO Accessories for Enclosures Image 3
01250.0-00 STEGO Accessories for Enclosures Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
65.331 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
65.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
65.331 €

Mechanical Hygrostat, 01250.0-00, STEGO

The hygrostat is used to prevent condensation and controls heaters and fans. When the relative humidity reaches a critical level of 65%, the temperature is increased to raise the dew point.

Features

  • Adjustable relative humidity
  • Changeover contact (heating or cooling)
  • High switching capacity
  • Clip mounting
Technical specifications
Filter Property Value
Product type humidity controller
Version 30-95 % RH
Material plastic
Width 35 mm
Height 84 mm
Depth 43 mm
Colour light gray
Type of mounting clip fastening
Degree of protection (IP) IP30
Logistics
Property Value
Country of origin FR
Customs tariff number 90328900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes