01245.9-00 | STEGO
Humidity controller, 120 V, 40-90 % r.F., plastic, (W x H x D) 42 x 64.5 x 38 mm, light gray, 01245.9-00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.8209 € *
Standard delivery time from the manufacturer is: 2 Weeks
Electronic hygrostat, 01245.9-00, STEGO
The electronic hygrostat senses the relative humidity in an enclosure with electric/electronic components and turns on a heater at the set point, helping prevent the formation of condensation in the enclosure. The LED integrated in the adjustment knob is lit when the connected heater is in operation.
Features
- Adjustable relative humidity
- High switching capacity
- Temperature-compensated
- Clip fixing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | humidity controller | |
| Version | 120 V, 40-90 % r.F. | |
| Material | plastic | |
| Width | 42 mm | |
| Height | 64.5 mm | |
| Depth | 38 mm | |
| Colour | light gray | |
| Type of mounting | clip fastening | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90321020 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |