01230.9-00 | STEGO
Hygrotherm with external sensor, 100-240 V, 0-60 °C, 50-90 % rF, plastic, (W x H x D) 60 x 77 x 43 mm, light gray, 01230.9-00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
137.3855 € *
Standard delivery time from the manufacturer is: 2 Weeks
Electronic hygrotherm, 01230.9-00, STEGO
The electronic hygrotherm senses the ambient temperature and relative humidity in an enclosure with electric/electronic components and turns on a heater (or alternatively a fan) at either set point, helping prevent the formation of condensation in the enclosure. Due to its wide voltage range the hygrotherm can be utilised anywhere in the world. The LED integrated in the adjustment knob on the active controller is lit when the connected device is in operation.
Features
- High switching capacity
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hygrotherm with external sensor | |
| Version | 100-240 V, 0-60 °C, 50-90 % rF | |
| Material | plastic | |
| Width | 60 mm | |
| Height | 77 mm | |
| Depth | 43 mm | |
| Colour | light gray | |
| Type of mounting | clip fastening | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90328900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |