01163.0-02 | STEGO
Thermostat, Form B (N/C) 15/5 °C, Form A (N/O) 35/25 °C, plastic, (W x H x D) 63 x 47 x 33 mm, light gray, 01163.0-02
Order No.: 80H7874
EAN: 4099889578362
MPN:
01163.0-02
Thermostat FTD 011 Ö/S 15/35°C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.8119 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
23.81 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8119 €
5 pcs.
22.6457 €
10 pcs.
21.4438 €
*incl. VAT plus shipping costs
Subject to prior sale
Thermostat, 01163.0-02, STEGO
Tamper-proof (Pre-set) Thermostat/Contact breaker (NC) for regulating heaters or for switching signal devices when temperature has fallen below the minimum value. The contact opens when temperature is rising.
Features
- Default temperature settings
- Clip fixing
- High switching accuracy
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thermostat | |
| Version | Form B (N/C) 15/5 °C, Form A (N/O) 35/25 °C | |
| Material | plastic | |
| Width | 63 mm | |
| Height | 47 mm | |
| Depth | 33 mm | |
| Colour | light gray | |
| Type of mounting | clip fastening | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90321080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |