01161.0-01 | STEGO
Thermostat, Form A (N/O) 60 °C, plastic, (W x H x D) 33 x 47 x 33 mm, light gray, 01161.0-01
Order No.: 80H7808
EAN: 4099889578072
MPN:
01161.0-01
Fix Thermostat S +60° FTS 011
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.2685 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
13.27 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2685 €
5 pcs.
12.6021 €
10 pcs.
11.9476 €
*incl. VAT plus shipping costs
Subject to prior sale
Thermostat, 01161.0-01, STEGO
Contact maker/NO (blue casing) for regulating filter fans, heat exchangers, cooling devices or for switching signal devices when temperature limit has been exceeded. The contact closes when temperaure is rising.
Features
- Small size
- Default temperature settings
- Easy to install
- High switching accuracy
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thermostat | |
| Version | Form A (N/O) 60 °C | |
| Material | plastic | |
| Width | 33 mm | |
| Height | 47 mm | |
| Depth | 33 mm | |
| Colour | light gray | |
| Type of mounting | clip fastening | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90321080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |