01160.0-05 | STEGO
Thermostat, Form B (N/C), 10 °C, plastic, (W x H x D) 33 x 47 x 33 mm, light gray, 01160.0-05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.8758 € *
Available: 1 pcs.
Tamper-proof thermostat, 01160.0-05, STEGO
Contact breaker/NC for regulating heaters or for switching signal devices when temperature has fallen below the minimum value. The contact opens when temperature is rising.
Features
- Small size
- Default temperature settings
- Easy to install
- High switching accuracy
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thermostat | |
| Version | Form B (N/C), 10 °C | |
| Material | plastic | |
| Width | 33 mm | |
| Height | 47 mm | |
| Depth | 33 mm | |
| Colour | light gray | |
| Type of mounting | clip fastening | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90321080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |