2218.2 | Statron

DC converter, 18-28 VDC, 1 output, 12 VDC, 2218.2

Order No.: 24K7000
EAN: 4099891296261
MPN:
2218.2
Series: 2218.2
2218.2 Statron DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
129.5672 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
129.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
129.5672 €

DC converters, type Statron 2218.2.

Clock mode unit, also suitable for wall mounting, short circuit-proof, no electrical isolation, switching mode regulator, compact structure, simple mounting, suitable for parallel operation; Input voltage: 18 to 28 V. Output voltage: 12 V. Output current: 10 A. Vout stability on Vin fluctuation: 50 mV. Voltage stability: 250 mV at loads from 0 to 100 %. Residual ripple: 50 mV. Open-circuit current consumption: 30 mA. Current consumption at full load: 5.5 A. Settling time: 1.5 ms. Cooling: convection. Operating temperatures: 0 to +35 °C. Dimensions: W 150, H 85, D 65 mm. Weight: 700 g. Color: RAL 9005, black. Degree of protection: IP 30. Connections: 6.3 mm tabs.

Type: 2218.2, DC converter, output 12 V/10 A

Technical specifications
Filter Property Value
Number of outputs 1
Output current 10 A
Output voltage DC 12 VDC
Input voltage AC 18-28 VDC
Length 150 mm
Width 65 mm
Height 85 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85043121
Compliance
Property Value
RoHS conform Yes
Substance description Lead
Date of RoHS guidelines 3/31/15
SVHC free No