3654.1 | Statron
Laboratory power supply, 30 VDC, (33 A), 0 to 33 A, 1000 W, 230 VAC, 3654.1
NCNR (non cancelable / non returnable)
3654.1, AC/DC Adapter
desktop unit, suitable for installation in 19" racks, primary clock mode switching regulator, PFC > 0.98, short circuit-proof, automatic operating state toggle CV/CC, preset of output data, voltage and current control loop, switch for deactivating the output voltage, separate display for voltage and current, regulated fan cooling, floating potential output, can be wired in parallel or in series. Output voltage: 0 to 30 VDC. Output current: 0 to 33 A. Stability V/I: 2.0 mV/2.0 mA with mains ±10 %, 10 mV with load 0 to 100 %/15 mA with load 5.0 to 100 %. Residual ripple V/I: < 50 mVpp (6.0 mVRMS)/55 mA pp (22 mA rms). Settling time load 10 to 100 %/100 to 30 %: < 2.0 ms, trimmer Vo/Io: 270° potentiometer (1:10) for rough and fine adjustment. Adjustment resolution: 0.05 %. Characteristic: V/I, display V/I: 3-digit LCD 13 mm, LED for thermal overload. Operating temperatures: 5.0 to +35 °C. Input voltage/current: 230 VAC +10/ - 10 % 48 to 62 Hz/max. 6.0 A. Test voltages: input to ground 1.5, primary to secondary 2.5, output to ground 500 VAC. Safety class: I/IP 30. Dimensions: W 445, H 134, D 320 mm. Weight: approx. 10.5 kg.
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 30 VDC | |
| Output current | 33 A | |
| Range of Output Currence | 0 to 33 A | |
| Power | 1000 W | |
| Input voltage AC | 230 VAC | |
| Width | 445 mm | |
| Height | 134 mm | |
| Depth | 320 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85043121 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |