3256.1 | Statron
Laboratory power supply, 36 VDC, outputs: 3 (40 A), 0 to 40 A, 144 W, 230 VAC, 3256.1
NCNR (non cancelable / non returnable)
3256.1, AC/DC Adapter
with triac primary regulator and output on/off switch. Desktop unit, suitable for installation in 19" racks. Linear control loop. Short circuit-proof. Auto-mode CV/CC. Output data preset. Voltage/current control. Separate display of current and voltage. Forced cooling. Ungrounded output. Output voltage: 0 to 36 V. Output current: 0 to 40 A. Voltage/current stability: 1.0 mV/10 mA with line voltage +6.0/ - 7.0 %, 3.0 mV/10 mA under 0 to 100 % load. Residual ripple, voltage/current: 2.0 mV/15 mA. Trimmers for output voltage/current: 270° potentiometer (1:10) for rough and fine adjustment. Settling time on 10 % to 100 % load: 30 ms. Adjustment resolution: 0.05 %. Characteristic: voltage/current. Voltage/current display: LCD, 3.5-digit, 13 mm. Operating temperatures: 0 to +35 °C. Input voltage: 230 V +6.0/ - 7.0 %, 48 to 62 Hz. Safety class: I/IP 30. Dimensions: W 445, H 134, D 410 mm. Weight: approx. 31 kg.
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 36 VDC | |
| Output current | 40 A | |
| Range of Output Currence | 0 to 40 A | |
| Power | 144 W | |
| Input voltage AC | 230 VAC | |
| Number of outputs | 3 | |
| Width | 443 mm | |
| Height | 134 mm | |
| Depth | 405 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85043121 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |