SHV05-1A85-78L2K | Standex Electronics
Reed relay, 5 V (DC), 1 Form A (N/O), SIP, 100 W, SHV05-1A85-78L2K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8532 € *
Standard delivery time from the manufacturer is: On Request
Reed Relay, SHV05-1A85-78L2K, Meder
Coil voltage: 5VDC, contact type: 1 NO (SPST-NO), rated power: 100 W, switching current: 1A, breakdown voltage: 2kv
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| Design | SIP | |
| switching current | 1 A | |
| Coil voltage (DC) | 5 V | |
| Coil resistance | 220 Ω | |
| Switching Voltage (DC) | 1 kV | |
| Switching Voltage (AC) | 1 kV | |
| Breaking capacity | 100 W | |
| Connection | PCB connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364110 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |