HE12-1A83 | Standex Electronics
Reed relay, 12 V (DC), 1 Form A (N/O), DIP, 50 W, HE12-1A83
NCNR (non cancelable / non returnable)
High-voltage reed relays, type Standex-Meder HE.
1 x NO contact, for PCB mounting; Breaking capacity: max. 50 W. Switching voltage: max. 7.5 kV. Switching current: max. 3.0 A. On-state current: max. 5.0 A. Rated coil power: max. 575 mW. Contact resistance (static): max. 150 mohm. Breakdown voltage contact-coil: min. 10 kVDC. Switching time (including bounce): max. 3.0 ms. Release time: max. 1.5 ms. Operating temperatures: –20 to +70 °C.
Technical attributes (type, coil voltage, typical coil resistance, max. pick-up voltage/min. release voltage): HE12-1A83, 12 VDC, 250 ohm, 9.0/1.0 VDC
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| Design | DIP | |
| switching current | 3 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 250 Ω | |
| Switching Voltage (DC) | 7.5 kV | |
| Switching Voltage (AC) | 7.5 kV | |
| Breaking capacity | 50 W | |
| Connection | PCB connection | |
| Grid | 5.08 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85364110 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |