H12-1A83 | Standex Electronics
Reed relay, 12 V (DC), 1 Form A (N/O), 50 W, H12-1A83
NCNR (non cancelable / non returnable)
High-voltage reed relays, type Standex-Meder H.
With horizontal wires. Strap and mounting hole for M 4 screw; Contact type: 1 NO or 1 NC. Breaking capacity: max. 50 W. Switching voltage: max. 7.5 or 10 kV. Switching current: max. 3.0 A. On-state current: max. 5.0 A. Contact resistance (static): max. 150 mohm. Dielectric strength of contact coil: min. 15 kVDC. Response time (including bounce): max. 3.0 ms. Release time: max. 1.5 ms. Operating temperatures: –20 to +70 °C.
1 x NO contact, 7.5 kV switching voltage.
Technical attributes (type, coil voltage, typical coil resistance, max. pick-up voltage/min. release voltage, typical rated power): H12-1A83, 12 VDC, 230 ohm, 8.4/1.8 VDC, 625 mW
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 3 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 230 Ω | |
| Switching Voltage (DC) | 7.5 kV | |
| Switching Voltage (AC) | 7.5 kV | |
| Breaking capacity | 50 W | |
| Connection | stranded wires |
| Property | Value |
|---|---|
| Customs tariff number | 85364110 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |