DIP24-1A72-12L | Standex Electronics
Reed relay, 24 V (DC), 1 Form A (N/O), DIP, 10 W, DIP24-1A72-12L
Reed relays, type Meder DiP/SiL-1A72-.
Version: DIP dual-row, SiL single-row. Grid: 2.54 mm, with solder terminals for PCB mounting. Breaking capacity: 10 W. Switching voltage/current: 200 VDC/0.5 A. On-state current: 1.0 A. Contact resistance: 150 mohm. Dielectric strength: 500 VDC. Response time incl. bounce (DiP): 0.5 ms, 0.7 ms (SiL). Release time: 0.1 ms.
Dual-row, with 1 x NO contact, without suppressor diode, type 1A72-12L.
Technical attributes (type, rated voltage, coil resistance, response voltage/release voltage): DIP 24, 24 VDC, 2000 ohm, 16.8 VDC, 3.6 VDC
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| Design | DIP | |
| switching current | 500 mA | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 2 kΩ | |
| Switching Voltage (DC) | 200 V | |
| Switching Voltage (AC) | 200 V | |
| Breaking capacity | 10 W | |
| Connection | PCB connection | |
| Grid | 2.54 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85364110 |
| Country of origin | DE |
| Original Packaging | Bar with 25 pieces |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |