DIP12-1B72-19D | Standex Electronics

Reed relay, 12 V (DC), 1 Form B (N/C), DIP, 10 W, DIP12-1B72-19D

Order No.: 30G4910
EAN: 4099889350456
MPN:
DIP12-1B72-19D
3212010119
Series: DIP
DIP12-1B72-19D Standex Electronics Reed Relays Image 1
DIP12-1B72-19D Standex Electronics Reed Relays Image 2
DIP12-1B72-19D Standex Electronics Reed Relays Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3907 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
539.07 € *
Price list
Quantity
Price per unit*
100 pcs.
5.3907 €
250 pcs.
5.2003 €
1000 pcs.
4.8909 €
*incl. VAT plus shipping costs
Subject to prior sale

Reed relays, type Meder DiP/SiL-1A72-.

Version: DIP dual-row, SiL single-row. Grid: 2.54 mm, with solder terminals for PCB mounting. Breaking capacity: 10 W. Switching voltage/current: 200 VDC/0.5 A. On-state current: 1.0 A. Contact resistance: 150 mohm. Dielectric strength: 500 VDC. Response time incl. bounce (DiP): 0.5 ms, 0.7 ms (SiL). Release time: 0.1 ms.

Dual-row, with 1 x NC contact and suppressor diode, type 1B72-19D.

Technical attributes (type, rated voltage, coil resistance, response voltage/release voltage): DIP 12, 12 VDC, 1000 ohm, 8.4 VDC, 1.8 VDC

Technical specifications
Filter Property Value
Contact type 1 Form B (N/C)
Design DIP
switching current 500 mA
Coil voltage (DC) 12 V
Coil resistance 1 kΩ
Switching Voltage (DC) 200 V
Switching Voltage (AC) 200 V
Breaking capacity 10 W
Connection PCB connection
Grid 2.54 mm
Logistics
Property Value
Customs tariff number 85364110
Country of origin DE
Original Packaging Bar with 25 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes