DIP05-2A72-21L | Standex Electronics
Reed relay, 5 V (DC), 2 Form A (N/O), DIP, 10 W, DIP05-2A72-21L
NCNR (non cancelable / non returnable)
Reed relays, type Meder DiP/SiL-1A72-.
Version: DIP dual-row, SiL single-row. Grid: 2.54 mm, with solder terminals for PCB mounting. Breaking capacity: 10 W. Switching voltage/current: 200 VDC/0.5 A. On-state current: 1.0 A. Contact resistance: 150 mohm. Dielectric strength: 500 VDC. Response time incl. bounce (DiP): 0.5 ms, 0.7 ms (SiL). Release time: 0.1 ms.
Dual-row, with 2 x NO contacts, without suppressor diode, type 2A72-21L.
Technical attributes (type, rated voltage, coil resistance, response voltage/release voltage): DIP 05, 5.0 VDC, 200 ohm, 3.5 VDC, 0.75 VDC
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form A (N/O) | |
| Design | DIP | |
| switching current | 500 mA | |
| Coil voltage (DC) | 5 V | |
| Coil resistance | 200 Ω | |
| Switching Voltage (DC) | 200 V | |
| Switching Voltage (AC) | 200 V | |
| Breaking capacity | 10 W | |
| Connection | PCB connection | |
| Grid | 2.54 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85364110 |
| Country of origin | DE |
| Original Packaging | Bar with 25 pieces |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |