DIP05-1C90-51L | Standex Electronics

Reed relay, 5 V (DC), 1 Form C (NO/NC), DIP, 3 W, DIP05-1C90-51L

Order No.: 30G4942
EAN: 4099889350579
MPN:
DIP05-1C90-51L
3205001051
Series: DIP
DIP05-1C90-51L Standex Electronics Reed Relays Image 1
DIP05-1C90-51L Standex Electronics Reed Relays Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.1876 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
718.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
7.1876 €

Reed relays, type Standex-Meder DiP-1C90-.

Dual row DiL package; Grid: 2.54 mm, with solder terminals for PCB mounting. Breaking capacity: 3.0 W. Switching voltage/current: 175 VDC/0.25 A. On-state current: 1.2 A. Contact resistance: 150 mohm. Dielectric strength: 200 VDC. Response time (incl. bounce): 0.7 ms. Release time: 1.0 ms.

1 x CO contact, without suppressor diode, type 1C90-51L.

Technical attributes (type, rated voltage, coil resistance, response voltage, release voltage): DIP 05, 5.0 VDC, 200 ohm, 3.5 VDC, 0.75 VDC

Technical specifications
Filter Property Value
Contact type 1 Form C (NO/NC)
Design DIP
switching current 250 mA
Coil voltage (DC) 5 V
Coil resistance 200 Ω
Switching Voltage (DC) 175 V
Switching Voltage (AC) 175 V
Breaking capacity 3 W
Connection PCB connection
Grid 2.54 mm
Logistics
Property Value
Customs tariff number 85364110
Country of origin DE
Original Packaging Bar with 25 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes