MK28-1B-500W | Standex Electronics
Reed switche, cable assembly, 1 Form B (N/C), 10 W, 175 V (DC), 0.5 A, MK28-1B-500W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2602 € *
Standard delivery time from the manufacturer is: 5 Weeks
Reed sensor, MK28-1B-500W, Standex Electronics
The MK28-1B-500W is a magnetically conductive vane operated screw fastened reed sensor with cable terminals is ideal in harsh environments.
Applications
- Water meter cursor detection
- Position control
- Locking system
- Robotics
- Automotive
- Industrial
- Security
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reed sensor | |
| Latching switching function | 1 Form B (N/C) | |
| Breaking capacity | 10 W | |
| Switching Voltage (DC) | 175 V | |
| Switching Voltage (AC) | 175 V | |
| switching current | 0.5 A | |
| Contact resistance | 150 mΩ | |
| Assembly | cable assembly | |
| Connection | cable connection | |
| Length | 25.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |