MK20/1-B-100W | Standex Electronics
Reed switche, PBT, built-in mounting, 1 Form A (N/O), 10 W, 30 V (DC), 0.5 A, MK20/1-B-100W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8199 € *
Standard delivery time from the manufacturer is: 5 Weeks
Reed sensor, MK20/1-B-100W, Standex Electronics
The MK20/1-B-100W is a miniature (3.0mm) panel mount reed sensor supplied in a cylindrically shaped housing with cable terminals. Optional cable, length, and termination. UL Approval.
Applications
- Door and window contacts
- With magnetic floats for water level detection
- Position sensing
- Appliance
- Industrial
- Security
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reed sensor | |
| Version | PBT | |
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 10 W | |
| Switching Voltage (DC) | 30 V | |
| switching current | 0.5 A | |
| Contact resistance | 200 mΩ | |
| Assembly | built-in mounting | |
| Connection | stranded wires | |
| diameter | 3 mm | |
| Length | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |