13243A WT/TS AVIONIK | STAHLWILLE

Tool kit, 152 pieces, STAHLWILLE, 13243A WT/TS AVIONIK

Order No.: 10L7072
EAN: 4018754361762
MPN:
13243A WT/TS AVIONIK
98833005
13243A WT/TS AVIONIK STAHLWILLE Toolsets Image 1
13243A WT/TS AVIONIK STAHLWILLE Toolsets Image 2
13243A WT/TS AVIONIK STAHLWILLE Toolsets Image 3
13243A WT/TS AVIONIK STAHLWILLE Toolsets Image 4
13243A WT/TS AVIONIK STAHLWILLE Toolsets Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3,567.62 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3,567.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3,567.62 €

Tool set, 13243A WT/TS AVIONIK, STAHLWILLE

The STAHLWILLE 13243a WT/TS AVIONIK tool set is your perfect companion for professional aircraft maintenance. The tools included have been developed in accordance with the strict safety requirements of the aviation sector and meet the highest quality standards. The 13243a WT/TS AVIONIK tool set contains 152 pieces. Everything you need for common applications on the ground is included. From combination spanners to heavy-duty HPQ® bi-hex sockets and quick-release extensions to a wide range of pliers and a FOD-safe QuickRelease socket set with compact 1⁄4" stainless steel ratchet.

Technical specifications
Filter Property Value
Contents 152 pieces
ESD protection No
1000V Insulated No
Logistics
Property Value
Customs tariff number 82042000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant