96411705 | STAHLWILLE

Ratchet combination wrench, 5 pieces with bag, 8-19 mm, 732 g, 96411705

Order No.: 10L6567
EAN: 4018754239306
MPN:
96411705
96411705 STAHLWILLE Spanners Image 1
96411705 STAHLWILLE Spanners Image 2
96411705 STAHLWILLE Spanners Image 3
96411705 STAHLWILLE Spanners Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
131.8639 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
131.86 € *
Price list
Quantity
Price per unit*
1 pcs.
131.8639 €
3 pcs.
118.9643 €
*incl. VAT plus shipping costs
Subject to prior sale

Ratchet combination wrench set, 96411705, STAHLWILLE

Features

  • Roll-up wallet made of extremely tough textile with velcro fastener
Technical specifications
Filter Property Value
Version ratchet combination wrench
spanner size 8-19 mm
Weight 732 g
Contents 5 pieces with bag
Logistics
Property Value
Customs tariff number 82041100
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant