96410407 | STAHLWILLE
Double open-end wrench kit, 10 pieces, 6-32 mm, 2331 g, 96410407
Order No.: 10L6564
EAN: 4018754080991
MPN:
96410407
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
179.0593 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
179.06 € *
Price list
Quantity
Price per unit*
1 pcs.
179.0593 €
3 pcs.
163.0895 €
*incl. VAT plus shipping costs
Subject to prior sale
Double-ended ring wrench set, 96410407, STAHLWILLE
Features
- Offset
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | double open-end wrench kit | |
| spanner size | 6-32 mm | |
| Weight | 2331 g | |
| Contents | 10 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |