96401006 | STAHLWILLE
Open-ended ring wrench kit, 11 pieces with bag, 8-22 mm, 1137 g, 96401006
Order No.: 10L6560
EAN: 4018754080724
MPN:
96401006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
151.3085 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
151.31 € *
Price list
Quantity
Price per unit*
1 pcs.
151.3085 €
3 pcs.
138.1590 €
*incl. VAT plus shipping costs
Subject to prior sale
Combination wrench set, 96401006, STAHLWILLE
Features
- DIN 3113 Form B/ISO 7738 Form B
- Chrome alloy steel, chrome plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | open-ended ring wrench kit | |
| spanner size | 8-22 mm | |
| Weight | 1137 g | |
| Contents | 11 pieces with bag |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |