40483434 | STAHLWILLE
Ring/open-end wrench, 9/16", 15°, 165 mm, 68 g, chromium alloy steel, 40483434
Order No.: 10L6537
EAN: 4018754020164
MPN:
40483434
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.3974 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
18.40 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3974 €
5 pcs.
16.5529 €
*incl. VAT plus shipping costs
Subject to prior sale
Sets of box end/open end wrenches, type STAHLWILLE 40.
Precise tolerance of the width across gaps on both sides. Box-end angle 15°. Ergonomic double T-profile shaft; Material: chrome alloy steel, chromed. Polished heads.
Imperial sizes, type 4048.
Technical attributes (type, width across flats W, length overall L, weight): 40483434, W 9/16", L 165 mm, 68 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring/open-end wrench | |
| spanner size | 9/16" | |
| Mouth position | 15° | |
| Length | 165 mm | |
| Weight | 68 g | |
| Material | chromium alloy steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |