40483232- | STAHLWILLE
Ring/open-end wrench, 1/2", 15°, 160 mm, 57 g, chromium alloy steel, 40483232-
Order No.: 06L7555
EAN: 4018754020157
MPN:
40483232-
This item is no longer available.
As an alternative, we recommend the following item:
Ring/open-end wrench, 1/2", 15°, 160 mm, 57 g, chromium alloy steel, 40483232
Order No.: 10L6536
Manufacturer: STAHLWILLE
per pc. 16.2435 € *
Sets of box end/open end wrenches, type STAHLWILLE 40.
Precise tolerance of the width across gaps on both sides. Box-end angle 15°. Ergonomic double T-profile shaft; Material: chrome alloy steel, chromed. Polished heads.
Imperial sizes, type 4048.
Technical attributes (type, width across flats W, length overall L, weight): 40483232, W 1/2", L 160 mm, 57 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring/open-end wrench | |
| spanner size | 1/2" | |
| Mouth position | 15° | |
| Length | 160 mm | |
| Weight | 57 g | |
| Material | chromium alloy steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |