40482020 | STAHLWILLE
Ring/open-end wrench, 5/16", 15°, 115 mm, 20 g, chromium alloy steel, 40482020
Order No.: 10L6533
EAN: 4018754020119
MPN:
40482020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7211 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.72 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7211 €
5 pcs.
11.4597 €
*incl. VAT plus shipping costs
Subject to prior sale
Sets of box end/open end wrenches, type STAHLWILLE 40.
Precise tolerance of the width across gaps on both sides. Box-end angle 15°. Ergonomic double T-profile shaft; Material: chrome alloy steel, chromed. Polished heads.
Imperial sizes, type 4048.
Technical attributes (type, width across flats W, length overall L, weight): 40482020, W 5/16", L 115 mm, 20 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring/open-end wrench | |
| spanner size | 5/16" | |
| Mouth position | 15° | |
| Length | 115 mm | |
| Weight | 20 g | |
| Material | chromium alloy steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |