40481616 | STAHLWILLE
Ring/open-end wrench, 1/4", 15°, 105 mm, 14 g, chromium alloy steel, 40481616
Order No.: 10L6532
EAN: 4018754020096
MPN:
40481616
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.2689 € *
Available: 2 pcs.
Total Price:
12.27 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2689 €
5 pcs.
11.0313 €
*incl. VAT plus shipping costs
Subject to prior sale
Sets of box end/open end wrenches, type STAHLWILLE 40.
Precise tolerance of the width across gaps on both sides. Box-end angle 15°. Ergonomic double T-profile shaft; Material: chrome alloy steel, chromed. Polished heads.
Imperial sizes, type 4048.
Technical attributes (type, width across flats W, length overall L, weight): 40481616, W 1/4", L 105 mm, 14 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring/open-end wrench | |
| spanner size | 1/4" | |
| Mouth position | 15° | |
| Length | 105 mm | |
| Weight | 14 g | |
| Material | chromium alloy steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |