40433234 | STAHLWILLE
Open-end wrenche, 1/2, 9/16", 15°, 190 mm, 73 g, chromium alloy steel, 40433234
Order No.: 10L6529
EAN: 4018754019762
MPN:
40433234
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6973 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.70 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6973 €
5 pcs.
11.4121 €
*incl. VAT plus shipping costs
Subject to prior sale
Double open end wrenches to DIN 3110 in imperial sizes, type Stahlwille 4043.
Maulstellung: 15°, mit genau tolerierten Schlüsselweiten und Doppel-T-Profilschaft, aus Chrom-Alloy-Stahl, verchromt, mit polierten Köpfen. Tabellenangaben: Typ, Schlüsselweite (SW), Gesamtlänge (L), Kopfstärke (KS).
Technical attributes (type, width across flats W, length overall (L), head thickness): 40433234, W 1/2 x 9/16", L 190, 5.3 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | open-end wrenche | |
| spanner size | 1/2, 9/16" | |
| Mouth position | 15° | |
| Length | 190 mm | |
| Weight | 73 g | |
| Material | chromium alloy steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |