40432428 | STAHLWILLE
Open-end wrenche, 3/8, 7/16", 15°, 155 mm, 48 g, chromium alloy steel, 40432428
Order No.: 10L6528
EAN: 4018754019748
MPN:
40432428
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7457 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.75 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7457 €
5 pcs.
9.6747 €
*incl. VAT plus shipping costs
Subject to prior sale
Double open end wrenches to DIN 3110 in imperial sizes, type Stahlwille 4043.
Maulstellung: 15°, mit genau tolerierten Schlüsselweiten und Doppel-T-Profilschaft, aus Chrom-Alloy-Stahl, verchromt, mit polierten Köpfen. Tabellenangaben: Typ, Schlüsselweite (SW), Gesamtlänge (L), Kopfstärke (KS).
Technical attributes (type, width across flats W, length overall (L), head thickness): 40432428, W 3/8 x 7/16", L 155, 4.8 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | open-end wrenche | |
| spanner size | 3/8, 7/16" | |
| Mouth position | 15° | |
| Length | 155 mm | |
| Weight | 48 g | |
| Material | chromium alloy steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |